
Serial I2C EEPROM memory with 4Kb density, organized as 256 x 8 bits. Features a 100kHz maximum interface frequency and 3500ns access time. Operates across a wide supply voltage range of 1.7V to 5.5V, with a standard operating voltage of 5V. Packaged in an 8-pin PDIP for through-hole mounting, with tin-matte contact plating. This RoHS compliant component offers write protection and operates from -40°C to 85°C.
Microchip 24AA04H-I/P technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA04H-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
