
4Kb I2C/2-Wire Serial EEPROM, organized as 256 x 8, featuring a 3500ns access time and a maximum operating frequency of 100kHz. This surface mount device operates from 1.7V to 5.5V, with a nominal supply voltage of 5.5V and a supply current of 3mA. It offers write protection and a write cycle time maximum of 5ms. Packaged in an SOIC case, this RoHS compliant component is supplied on tape and reel.
Microchip 24AA04T-I/SN technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 256 x 8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA04T-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
