
1Mb I2C/2-Wire Serial EEPROM, 128K x 8 organization, featuring a 400kHz maximum frequency and 3500ns access time. This surface mount device operates from 1.7V to 5.5V, with a nominal supply voltage of 5V. Packaged in a 3.9mm wide, 1.5mm high SOIC package with tin matte contact plating, it offers 5ms maximum write cycle time and write protection. RoHS compliant and suitable for operation between -40°C and 85°C.
Microchip 24AA1025-I/SN technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Mb |
| Frequency | 400kHz |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA1025-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
