
1Mb I2C/2-Wire Serial EEPROM, organized as 128K x 8, offers a 400kHz maximum frequency with a 3500ns maximum access time. This surface mount device features a SOIC package with tin matte contact plating and operates from 1.7V to 5.5V. It supports write protection and is RoHS compliant, suitable for applications within a -40°C to 85°C temperature range.
Microchip 24AA1025T-I/SN technical specifications.
| Access Time-Max | 3500ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Mb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 128KX8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA1025T-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.