
1Mb I2C/2-Wire Serial EEPROM, organized as 128K x 8, offering non-volatile memory storage. Features a maximum operating frequency of 1MHz and a fast access time of 900ns. Operates with a supply voltage range of 1.7V to 5.5V and is available in a PDIP package with tin-matte contact plating. This RoHS compliant component supports write protection and operates within a temperature range of -40°C to 85°C.
Microchip 24AA1026-I/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 1Mb |
| Frequency | 400kHz |
| Height | 0.195mm |
| Interface | I2C, Serial |
| Length | 0.4mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of Words | 128 |
| Organization | 128KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 0.28mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA1026-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.