
1Mb I2C/2-Wire Serial EEPROM featuring 128K x 8 organization. Operates with a maximum frequency of 1MHz and a minimum supply voltage of 1.7V up to 5.5V. Offers a maximum access time of 900ns and a programming voltage of 5.5V. Packaged in a RoHS compliant SOIC with tin, matte contact plating. Supports write protection and operates within a temperature range of -40°C to 85°C.
Microchip 24AA1026-I/SM technical specifications.
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Mb |
| Frequency | 400kHz |
| Height | 1.98mm |
| Interface | I2C, Serial |
| Length | 5.26mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of Words | 128 |
| Organization | 128KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 5.25mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA1026-I/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.