
1Mb I2C serial EEPROM with 128K x 8 organization. Features a 400kHz interface frequency, expandable to 1MHz, and a maximum access time of 900ns. Operates across a wide temperature range from -40°C to 85°C with supply voltages from 1.7V to 5.5V. Packaged in a lead-free, RoHS-compliant SOIC package with tin-matte contact plating. Includes write protection functionality.
Microchip 24AA1026-I/SN technical specifications.
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Mb |
| Frequency | 400kHz |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of Words | 128000 |
| Organization | 128KX8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA1026-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
