Microchip 24AA1026-I/ST technical specifications.
| Access Time | 900ns |
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA1026-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.