This 8-bit serial EEPROM from Microchip features 16384 words of memory, a supply voltage range of 2.5V to 5.5V, and a maximum supply current of 3 microamps. It operates over a temperature range of -40°C to 85°C and is packaged in a ROHS compliant, plastic MSOP-8 package. The device has a single function and a dual terminal position, with a maximum clock frequency of 400 kHz.
Microchip 24AA128-I/MSG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA128-I/MSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.