Microchip 24AA16-E/MNY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.003 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA16-E/MNY to view detailed technical specifications.
No datasheet is available for this part.