The 24AA16T-I/MNY is a 16Kb I2C EEPROM from Microchip, operating on 5V with a supply current of 3mA. It features a TDFN-8 package and an operating temperature range of -40°C to 85°C. This device is RoHS compliant and suitable for surface mount applications.
Microchip 24AA16T-I/MNY technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3.5us |
| Contact Plating | Gold |
| Density | 16Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA16T-I/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
