This industrial-grade EEPROM features a single function with 32,768 words of memory, accessible through a serial interface. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.7V and 5.5V. The JEDEC package code is R-XUUC-N, indicating a specific package type. The memory IC type is EEPROM, and the device is available in a die package.
Microchip 24AA256-I/W16K technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA256-I/W16K to view detailed technical specifications.
No datasheet is available for this part.