This 24Kbit serial EEPROM from Microchip operates over a wide temperature range of -40°C to 85°C, making it suitable for industrial applications. It features a supply voltage range of 1.7V to 5.5V, allowing it to be used in various systems. The device has a maximum clock frequency of 0.4 MHz and supports up to 4096 words of data storage. It is available in a die package type and is classified as a serial EEPROM memory IC.
Microchip 24AA32A-I/WF16K technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA32A-I/WF16K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.