32Kb I2C/2-Wire Serial EEPROM, organized as 4K x 8, featuring a 3500ns access time and a maximum operating frequency of 100kHz. This surface mount component operates from 1.7V to 5.5V with a typical supply current of 3mA, and is housed in a compact 2mm x 3mm x 0.75mm TDFN-8 package with gold contact plating. It supports write protection and is RoHS compliant.
Microchip 24AA32AFT-I/MNY technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3.5us |
| Contact Plating | Gold |
| Density | 32Kb |
| Frequency | 100kHz |
| Height | 0.75mm |
| Interface | I2C, Serial |
| Length | 3mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 2mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA32AFT-I/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.