The 24AA32AFT-I/P is an 8-bit industrial EEPROM from Microchip with 4096 words of memory. It operates within a supply voltage range of 1.7 to 5.5V and has a maximum clock frequency of 0.4 MHz. This device is packaged in a 0.300 inch, ROHS compliant, plastic DIP-8. The 24AA32AFT-I/P is rated for industrial temperatures, with an operating range of -40 to 85 degrees Celsius.
Microchip 24AA32AFT-I/P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.271 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA32AFT-I/P to view detailed technical specifications.
No datasheet is available for this part.