The 24AA32AI/SM is an 8-bit EEPROM memory IC with 4096 words of storage. It operates over a supply voltage range of 1.7 to 5.5V and is rated for industrial temperature conditions from -40 to 85°C. The device is packaged in an R-PDSO-G8 package with 8 terminals. It is a serial memory IC with a maximum clock frequency of 0.1 MHz.
Microchip 24AA32AI/SM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.25 |
| Length | 5.26 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA32AI/SM to view detailed technical specifications.
No datasheet is available for this part.