32Kb Serial EEPROM with I2C/2-Wire interface, organized as 4K x 8. Features a DFN-8 package with dimensions of 2mm x 3mm and a height of 0.95mm. Supports a maximum operating frequency of 400kHz and operates from 1.7V to 5.5V. Access times range from 900ns to 3500ns, with a maximum write cycle time of 5ms. This surface-mount component is lead-free, RoHS compliant, and offers write protection.
Microchip 24AA32AT-I/MC technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Package/Case | DFN |
| Density | 32Kb |
| Frequency | 100kHz |
| Height | 0.95mm |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA32AT-I/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.