
32Kb I2C/2-Wire Serial EEPROM, organized as 4K x 8, featuring a 400kHz maximum frequency and 900ns access time. This surface mount device operates from 1.8V to 5.5V, with a maximum supply voltage of 5.5V and a programming voltage of 5.5V. The component is housed in an MSOP package, is RoHS compliant, and offers write protection.
Microchip 24AA32AT-I/MS technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Package/Case | MSOP |
| Density | 32Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 4KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA32AT-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.