The 24AA32AT-I/SMG is an 8-bit industrial EEPROM with a supply voltage range of 2.5V to 5.5V and a maximum supply current of 3mA. It has 4096 words of memory and a maximum clock frequency of 100kHz. The device is available in a SOIJ-8 package and is compliant with ROHS standards. It operates over a temperature range of -40°C to 85°C and has a standby current of 1nA.
Microchip 24AA32AT-I/SMG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.25 |
| Length | 5.26 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA32AT-I/SMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.