This 8-bit serial EEPROM from Microchip features 64K words of memory, a maximum operating temperature of 85°C, and a supply voltage range of 1.7V to 5.5V. The device has a maximum supply current of 3μA and a maximum clock frequency of 400 kHz. It is packaged in a 5.28mm x 5.245mm plastic SOIJ-8 package, compliant with ROHS standards.
Microchip 24AA512-I/SMG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.23 |
| Length | 5.245 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA512-I/SMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.