The 24AA512T-I/MFG is an industrial-grade EEPROM memory IC from Microchip, featuring 64Kbit of serial memory. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.7V and 5.5V. The device has a maximum supply current of 3μA and a standby current of 100pA. It is available in a 6 x 5 mm plastic package, compliant with ROHS standards, and has a pin count of 8.
Microchip 24AA512T-I/MFG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA512T-I/MFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.