
2Kb I2C/2-Wire Serial EEPROM, organized as 256 x 8 bits, offers a 900ns access time and operates at up to 400kHz. This surface mount device features a 3mm x 3mm MSOP package with tin-matte contact plating, suitable for a wide temperature range of -40°C to 85°C. It supports supply voltages from 1.8V to 5.5V, includes write protection, and is RoHS compliant.
Microchip 24AA52-I/MS technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 0.95mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA52-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
