Microchip 24AA64-E/SM technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 5.25 |
| Length | 5.26 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA64-E/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.