
64Kb I2C/2-Wire Serial EEPROM memory, organized as 8K x 8, featuring a 400kHz maximum interface frequency. This through-hole mounted component operates from 1.7V to 5.5V, with a nominal supply voltage of 5.5V and a maximum supply current of 3mA. Access times range from 900ns to 3500ns, and it includes write protection. The PDIP package is RoHS compliant with tin, matte contact plating.
Microchip 24AA64-I/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Frequency | 100kHz |
| Height | 3.3mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Operating Supply Voltage | 1.8V |
| Organization | 8KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 6.35mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA64-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
