
64Kb Serial EEPROM memory, organized as 8K x 8, featuring an I2C 2-Wire interface. Operates with a supply voltage range of 1.7V to 5.5V, supporting frequencies up to 400kHz. Offers access times of 900ns (typical) and 3500ns (maximum), with a write cycle time of 5ms. Packaged in a lead-free SOIC surface-mount case, this non-volatile memory component is RoHS compliant and suitable for operation between -40°C and 85°C.
Microchip 24AA64-I/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Package/Case | SOIC |
| Density | 64Kb |
| Frequency | 400kHz |
| Height | 1.25mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA64-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
