
64Kb I2C/2-Wire Serial EEPROM memory, organized as 8K x 8, featuring a maximum operating frequency of 400kHz. This surface mount component operates within a supply voltage range of 1.8V to 5.5V, with a maximum supply current of 3mA. It offers a fast access time of 900ns and supports write protection. The device is RoHS compliant and packaged in a lead-free SOIC package.
Microchip 24AA64/SN technical specifications.
| Access Time | 5ms |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 64Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA64/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
