
64Kb I2C/2-Wire Serial EEPROM, organized as 8K x 8, featuring a 3500ns access time. This integrated circuit operates with a supply voltage range of 1.7V to 5.5V and supports a maximum frequency of 100kHz. Packaged in a through-hole PDIP with tin, matte plating, it offers 5ms maximum write cycle time and write protection. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Microchip 24AA64F-I/P technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Frequency | 100kHz |
| Height | 0.195inch |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 0.28inch |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA64F-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
