
64Kb I2C/2-Wire Serial EEPROM, organized as 8K x 8, offering a 3500ns access time. This surface mount device operates from 1.7V to 5.5V with a maximum frequency of 100kHz. Encased in a lead-free SOIC N package with tin-matte plating, it features write protection and a maximum operating temperature of 85°C.
Microchip 24AA64F-I/SN technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Frequency | 100kHz |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA64F-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.