
Microchip 24AA64FT-I/ST technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3.5us |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 64Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA64FT-I/ST to view detailed technical specifications.
No datasheet is available for this part.
