
64Kb I2C/2-Wire Serial EEPROM, organized as 8K x 8, offering a 400kHz maximum frequency and 900ns access time. This non-volatile memory component features a 1.7V to 5.5V operating supply voltage range and a 3mA supply current. Encased in a 2mm x 3mm PDSO8 package with 0.75mm height and gold contact plating, it supports surface mount installation. RoHS compliant with write protection capabilities.
Microchip 24AA64T-I/MNY technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3.5us |
| Contact Plating | Gold |
| Density | 64Kb |
| Frequency | 400kHz |
| Height | 0.75mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 8 |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 2mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA64T-I/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.