
64Kb I2C/2-Wire Serial EEPROM, 8K x 8 organization, featuring a 400kHz maximum interface frequency. Access time is 900ns, with a maximum write cycle time of 8ms. Operates from 1.7V to 5.5V supply voltage, with a maximum supply current of 3mA. Packaged in a RoHS compliant MSOP with tin matte contact plating, suitable for surface mounting.
Microchip 24AA64T-I/MS technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3.5us |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 8ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA64T-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.