The 24AA64TI/SM is an 8-bit EEPROM memory IC with 8192 words of storage. It operates over a supply voltage range of 1.7V to 5.5V and has a maximum clock frequency of 0.4 MHz. The device is packaged in a 5.28 mm, ROHS-compliant, plastic SOIJ-8 package and is rated for industrial temperature operation from -40°C to 85°C.
Microchip 24AA64TI/SM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.23 |
| Length | 5.245 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA64TI/SM to view detailed technical specifications.
No datasheet is available for this part.