This 8-bit serial EEPROM from Microchip features 8192 words of memory, a supply voltage range of 1.7V to 5.5V, and a maximum clock frequency of 400 kHz. It is available in an 8-pin SOIC package and operates over a temperature range of -40°C to 85°C. The device is compliant with RoHS standards and has a single function. It is a serial memory IC with a parallel/serial interface.
Microchip 24AA64TI/SN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA64TI/SN to view detailed technical specifications.
No datasheet is available for this part.