The 24AA64XT/ST is an 8-bit EEPROM memory IC from Microchip, featuring a commercial temperature grade and a supply voltage range of 1.8V to 5.5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 8 terminals and a pin count of 8, with a width of 3mm and a length of 4.4mm. It operates at a clock frequency of up to 0.4 MHz and has a maximum supply current of 3 μA. The 24AA64XT/ST has a memory capacity of 8192 words and a standby current of 1 nA.
Microchip 24AA64XT/ST technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.003 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA64XT/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.