
128-bit I2C/2-wire serial EEPROM memory, organized as 16 words by 8 bits. Features a maximum operating frequency of 400kHz and a fast access time of 900ns. This through-hole component is housed in a lead-free PDIP-8 package with tin-matte contact plating. Operating voltage ranges from 4.5V to 5.5V, with a maximum supply current of 3mA. Includes write protection and is RoHS compliant.
Microchip 24C00/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 128b |
| Frequency | 400kHz |
| Height | 0.195inch |
| Interface | I2C, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128b |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 16 |
| Operating Supply Voltage | 5V |
| Organization | 16X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 0.28inch |
| Write Cycle Time-Max (tWC) | 4ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24C00/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
