
128-bit EEPROM memory IC with I2C and 2-Wire serial interface, supporting up to 400kHz maximum frequency. Features a 16x8 organization and 5V operating voltage, with a minimum supply voltage of 4.5V and maximum of 5.5V. This surface mount SOIC package component operates from -40°C to 125°C and includes write protection.
Microchip 24C00/SN technical specifications.
| Access Time | 4ms |
| Access Time-Max | 3500ns |
| Package/Case | SOIC |
| Density | 128b |
| Frequency | 100kHz |
| Height | 1.5mm |
| Interface | I2C, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128b |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 16 |
| Operating Supply Voltage | 5V |
| Organization | 16X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24C00/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
