
128-bit EEPROM memory IC, featuring a 16x8 organization and 16 words, operates with a 5V supply voltage (4.5V to 5.5V range) and supports I2C/2-Wire serial interface. Access times range from 900ns to 3500ns, with a maximum frequency of 400kHz. This surface mount component is RoHS compliant, offers write protection, and operates within a temperature range of -40°C to 125°C.
Microchip 24C00T-E/MNY technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Density | 128b |
| Frequency | 100kHz |
| Height | 0.75mm |
| Interface | I2C, 2-Wire, Serial |
| Length | 2mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128b |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 16 |
| Operating Supply Voltage | 5V |
| Organization | 16X8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24C00T-E/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
