
The 24C00T-I/MNY is a 128-bit EEPROM IC from Microchip. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device features a 2-wire serial interface and a maximum frequency of 400kHz. It is available in a surface mount package, packaged on a tape and reel.
Microchip 24C00T-I/MNY technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Contact Plating | Gold |
| Density | 128b |
| Frequency | 400kHz |
| Interface | I2C, 2-Wire, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128b |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 16X8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24C00T-I/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
