
128-bit I²C™ serial EEPROM for surface mount applications. Features a 400 kHz maximum frequency and a 2-wire serial interface. Operates with a supply voltage range of 4.5V to 5.5V, with a maximum operating temperature of 85°C. Includes write protection and is RoHS compliant. Packaged in a TSSOP-8 format.
Microchip 24C00T-I/ST technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 128b |
| Frequency | 400kHz |
| Interface | I2C, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128b |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 16X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24C00T-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
