
2Kb I2C/2-Wire Serial EEPROM, organized as 256 x 8 bits. Features a maximum operating frequency of 400kHz and a maximum access time of 900ns. Operates with a supply voltage range of 4.5V to 5.5V. Packaged in a lead-free SOIC-8 surface mount package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.5mm (H). Includes write protection and is RoHS compliant.
Microchip 24C02C/SN technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 1.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 1.5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24C02C/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
