Microchip 24C02C/ST technical specifications.
| Access Time | 1ms |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 2Kb |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24C02C/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
