
2Kb I2C/2-Wire Serial EEPROM, organized as 256 x 8 bits, offering a 400kHz maximum frequency and 900ns access time. This surface mount device operates from a 4.5V to 5.5V supply voltage range, with a nominal 5V. Features include write protection and a maximum write cycle time of 1.5ms. The component is housed in a RoHS compliant, lead-free SOIC package.
Microchip 24C02CT-I/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 1.5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24C02CT-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
