
64Kb Serial EEPROM memory, organized as 8K x 8, featuring an I2C interface with a maximum frequency of 400kHz. This surface mount device offers a 900ns access time and operates within a supply voltage range of 4.5V to 6V. Packaged in a SOIC case with tin, matte contact plating, it is RoHS compliant and suitable for operation between 0°C and 70°C. Write protection is enabled, and the device is supplied in tape and reel packaging.
Microchip 24C65T/SM technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 6V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24C65T/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
