Industrial-grade serial EEPROM memory IC with 16,384 words of storage. Features a wide operating temperature range from -40°C to 85°C and a supply voltage range of 1.6V to 5.5V. This component utilizes a 5-terminal, R-PDSO-G5 package with dual terminal positions, measuring 1.6mm in width and 2.9mm in length. Designed for high reliability, it meets TS 16949 screening levels and operates at a maximum clock frequency of 1MHz.
Microchip 24CW1280T-I/OT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24CW1280T-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.