The 24CW320T-I/MUY is an 8-bit industrial EEPROM IC with a supply voltage range of 1.6 to 5.5V and a nominal supply voltage of 1.8V. It operates at a maximum clock frequency of 1MHz and is packaged in a UDFN-8 package. The device is designed for industrial applications and has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius. The 24CW320T-I/MUY is a serial memory IC with a memory capacity of 4096 words and a code capacity of 4000 words.
Microchip 24CW320T-I/MUY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24CW320T-I/MUY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.