
The 24CW640-I/SN is an 8-bit EEPROM IC with a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V. It operates over an industrial temperature range of -40°C to 85°C and features a maximum clock frequency of 1 MHz. This device is compliant with the TS 16949 screening level and is packaged in an SOIC-8 format.
Microchip 24CW640-I/SN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24CW640-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.