1Mb Serial EEPROM with I2C/2-Wire interface, organized as 128K x 8. Features a maximum operating frequency of 1MHz and an access time of 400ns. Operates from 1.8V to 5.5V supply voltage, with a nominal 5V. Packaged in a RoHS compliant, lead-free SOIC surface mount package with tin-matte contact plating. Includes write protection and a maximum write cycle time of 5ms.
Microchip 24FC1025T-I/SM technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Mb |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC1025T-I/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
