
1Mb I2C/2-Wire Serial EEPROM with 128K x 8 organization. Features a maximum access time of 400ns and operates at frequencies up to 1MHz. Housed in a RoHS compliant PDIP-8 package with tin-matte contact plating, this through-hole component supports a supply voltage range of 1.8V to 5.5V. Operating temperature range is -40°C to 85°C, with a typical supply current of 5mA and write protection capability.
Microchip 24FC1026-I/P technical specifications.
| Access Time-Max | 400ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 1Mb |
| Frequency | 1MHz |
| Height | 0.195inch |
| Interface | I2C, Serial |
| Length | 10.16mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Words | 128000 |
| Organization | 128KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 0.28inch |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC1026-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
