1Mb I2C/2-Wire Serial EEPROM, organized as 128K x 8, offers non-volatile memory storage. Features a maximum operating frequency of 1MHz and a fast 400ns access time. This surface mount device operates from 1.8V to 5.5V supply voltage and is housed in a RoHS compliant SOIC-8 package with tin-matte contact plating. Includes write protection and a maximum supply current of 5mA.
Microchip 24FC1026-I/SN technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Mb |
| Frequency | 1MHz |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Length | 4.9mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Organization | 128KX8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC1026-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.