
128Kb I2C/2-Wire Serial EEPROM with 16K x 8 organization. Features a 400ns access time and operates at frequencies up to 1MHz. This through-hole component is housed in a PDIP-8 package and supports a wide supply voltage range from 1.7V to 5.5V. It offers write protection and is RoHS compliant, with an operating temperature range of -40°C to 85°C.
Microchip 24FC128-I/P technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | PDIP |
| Density | 128Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Organization | 16KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC128-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
